Filter Your Search
1 - 5 of 5 results
|
FSFB1-9.999MHZ-3
MMD
|
Check for Price | No | Transferred | 9.999 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 70 Ω | L11.5XB4.8XH4.2 (mm)/L0.453XB0.189XH0.165 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT; TR, EMBOSSED, 13 INCH | 1 mW | -20 °C | 70 °C | SURFACE MOUNT | YES | L11.5XB4.8XH4.2 (mm)/L0.453XB0.189XH0.165 (inch) | MMD COMPONENTS | HC-49/S, SMD, 3 PIN | compliant | 8541.60.00.50 | ||||
|
EFSFB1-9.999MHZ-3
MMD
|
Check for Price | Yes | Transferred | 9.999 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 80 Ω | 70 °C | SERIES - FUNDAMENTAL | AT-CUT | 1 mW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | MMD COMPONENTS | HC-49/S, 3 PIN | compliant | |||||||
|
BFSFB1-9.999MHZ-3
MMD
|
Check for Price | Yes | Transferred | 9.999 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 80 Ω | 70 °C | SERIES - FUNDAMENTAL | AT-CUT | 1 mW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | MMD COMPONENTS | HC-49/S, 3 PIN | compliant | |||||||
|
FFSFB1-9.999MHZ-3
MMD
|
Check for Price | Yes | Transferred | 9.999 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 70 Ω | L11.5XB4.8XH4.2 (mm)/L0.453XB0.189XH0.165 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT; TR, EMBOSSED, 13 INCH | 1 mW | e2 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Silver (Sn/Ag) | L11.5XB4.8XH4.2 (mm)/L0.453XB0.189XH0.165 (inch) | MMD COMPONENTS | HC-49/S, SMD, 3 PIN | compliant | 8541.60.00.50 | ||
|
DFSFB1-9.999MHZ-3
MMD
|
Check for Price | Yes | Transferred | 9.999 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 70 Ω | L11.5XB4.8XH4.2 (mm)/L0.453XB0.189XH0.165 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT; TR, EMBOSSED, 13 INCH | 1 mW | e2 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Silver (Sn/Ag) | L11.5XB4.8XH4.2 (mm)/L0.453XB0.189XH0.165 (inch) | MMD COMPONENTS | HC-49/S, SMD, 3 PIN | compliant | 8541.60.00.50 |