Filter Your Search
1 - 1 of 1 results
|
FSDM3-75M
Rhombus Industries Inc
|
Check for Price | No | Active | 5 V | 75 ns | 75 ns | 1 | NO | DIP | ACTIVE DELAY LINE | HYBRID | TRUE | 48 mA | NO | 5.25 V | 4.75 V | MILITARY | R-XDIP-T4 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 1 | 4 | UNSPECIFIED | DIP4/14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 8.509 mm | 7.62 mm | RHOMBUS INDUSTRIES INC | DIP | DIP-14/4 | 14/4 | unknown | 8542.39.00.01 |