Filter Your Search
1 - 3 of 3 results
|
FSDM-100M
Rhombus Industries Inc
|
Check for Price | Active | 5 V | 100 ns | 1 | NO | DIP | 10 pF | TTL | ACTIVE DELAY LINE | TTL | MAX RISE TIME CAPTURED | TRUE | 65 mA | NO | 5.25 V | 4.75 V | MILITARY | R-PDIP-T4 | Not Qualified | 125 °C | -55 °C | 1 | 4 | PLASTIC/EPOXY | DIP4/14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 6.99 mm | 7.62 mm | RHOMBUS INDUSTRIES INC | DIP, | unknown | 8542.39.00.01 | ||||||
|
FSDM-1000
Rhombus Industries Inc
|
Check for Price | No | Active | 5 V | 1 µs | 1 µs | 1 | NO | DIP | ACTIVE DELAY LINE | HYBRID | TRUE | 48 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T4 | Not Qualified | 70 °C | 1 | 4 | UNSPECIFIED | DIP4/14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 6.99 mm | 7.62 mm | RHOMBUS INDUSTRIES INC | DIP-14/4 | unknown | 8542.39.00.01 | DIP | 14/4 | ||||||
|
FSDM-100
Rhombus Industries Inc
|
Check for Price | No | Active | 5 V | 100 ns | 100 ns | 1 | NO | DIP | 10 pF | TTL | ACTIVE DELAY LINE | TTL | MAX RISE TIME CAPTURED | TRUE | 65 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T4 | Not Qualified | 70 °C | 1 | 4 | UNSPECIFIED | DIP4/14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 6.99 mm | 7.62 mm | RHOMBUS INDUSTRIES INC | DIP-14/4 | unknown | 8542.39.00.01 | DIP | 14/4 |