Filter Your Search
1 - 2 of 2 results
|
FSDL0365RNB
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 14 V | 20 V | 9 V | 12 A | NO | SINGLE | 55 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDIP-T8 | e3 | Not Qualified | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.415 mm | 5.08 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | MS-001BA, DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
FSDL0365RNB
Rochester Electronics LLC
|
Check for Price | Yes | Active | 14 V | 20 V | 9 V | 12 A | NO | SINGLE | 55 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDIP-T8 | e3 | NOT APPLICABLE | 85 °C | -25 °C | NOT APPLICABLE | NOT APPLICABLE | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.415 mm | 5.08 mm | ROCHESTER ELECTRONICS LLC | DIP | MS-001BA, DIP-8 | 8 | unknown |