Filter Your Search
1 - 2 of 2 results
|
FSCQ1465RTYDTU
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 18 V | 10 V | 22 A | NO | SINGLE | 22 kHz | RESONANT CONTROL TECHNIQUE ALSO AVAILABLE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PZFM-T5 | e3 | Not Qualified | 85 °C | -25 °C | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.12,.1,100/60TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | 1.5 mm | ZIG-ZAG | FAIRCHILD SEMICONDUCTOR CORP | TO-220F | TO-220F, 5 PIN | 3 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
FSCQ1465RTYDTU
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 18 V | 10 V | 22 A | NO | SINGLE | 22 kHz | RESONANT CONTROL TECHNIQUE ALSO AVAILABLE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PZFM-T5 | e3 | NOT APPLICABLE | 85 °C | -25 °C | NOT APPLICABLE | NOT APPLICABLE | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | ZIG-ZAG | ROCHESTER ELECTRONICS INC | TO-220F | , | 3 | unknown |