Filter Your Search
1 - 7 of 7 results
|
FSCC1-3.200MHZ-T
MMD
|
Check for Price | No | No | Transferred | 3.2 MHz | 15 ppm | 0.003 % | 5 PPM/FIRST YEAR | 150 Ω | L11.7XB5.0XH3.5 (mm)/L0.461XB0.197XH0.138 (inch) | 85 °C | SERIES - FUNDAMENTAL | AT CUT; TR, 13 INCH | 1 mW | -40 °C | 85 °C | SURFACE MOUNT | YES | L11.7XB5.0XH3.5 (mm)/L0.461XB0.197XH0.138 (inch) | MMD COMPONENTS | HC-49/US, SMD, 2 PIN | compliant | 8541.60.00.80 | ||||
|
DFSCC1-3.200MHZ-T
MMD
|
Check for Price | Yes | Yes | Transferred | 3.2 MHz | 15 ppm | 0.003 % | 5 PPM/FIRST YEAR | 150 Ω | L11.7XB5.0XH4.5 (mm)/L0.461XB0.197XH0.177 (inch) | 85 °C | SERIES - FUNDAMENTAL | AT CUT; TR, 13 INCH | 1 mW | e2 | -40 °C | 85 °C | SURFACE MOUNT | YES | Tin/Silver (Sn/Ag) | L11.7XB5.0XH4.5 (mm)/L0.461XB0.197XH0.177 (inch) | MMD COMPONENTS | HC-49/US, SMD, 2 PIN | compliant | 8541.60.00.80 | ||
|
N2FSCC1-3.200MHZ-T
MMD
|
Check for Price | Yes | Yes | Transferred | 3.2 MHz | 15 ppm | 0.003 % | 5 PPM/FIRST YEAR | 200 Ω | L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) | 85 °C | SERIES - FUNDAMENTAL | AT-CUT; TAPE AND REEL | 1 mW | -40 °C | 85 °C | SURFACE MOUNT | YES | L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) | MMD COMPONENTS | ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-4 | compliant | 8541.60.00.30 | ||||
|
N3FSCC1-3.200MHZ-T
MMD
|
Check for Price | Yes | Yes | Transferred | 3.2 MHz | 15 ppm | 0.003 % | 5 PPM/FIRST YEAR | 200 Ω | L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) | 85 °C | SERIES - FUNDAMENTAL | AT-CUT; TAPE AND REEL | 1 mW | -40 °C | 85 °C | SURFACE MOUNT | YES | L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) | MMD COMPONENTS | ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-4 | compliant | 8541.60.00.30 | ||||
|
FFSCC1-3.200MHZ-T
MMD
|
Check for Price | Yes | Yes | Transferred | 3.2 MHz | 15 ppm | 0.003 % | 5 PPM/FIRST YEAR | 150 Ω | L11.7XB5.0XH3.5 (mm)/L0.461XB0.197XH0.138 (inch) | 85 °C | SERIES - FUNDAMENTAL | AT CUT; TR, 13 INCH | 1 mW | e2 | -40 °C | 85 °C | SURFACE MOUNT | YES | Tin/Silver (Sn/Ag) | L11.7XB5.0XH3.5 (mm)/L0.461XB0.197XH0.138 (inch) | MMD COMPONENTS | HC-49/US, SMD, 2 PIN | compliant | 8541.60.00.30 | ||
|
N1FSCC1-3.200MHZ-T
MMD
|
Check for Price | Yes | Yes | Transferred | 3.2 MHz | 15 ppm | 0.003 % | 5 PPM/FIRST YEAR | 200 Ω | L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) | 85 °C | SERIES - FUNDAMENTAL | AT-CUT; TAPE AND REEL | 1 mW | -40 °C | 85 °C | SURFACE MOUNT | YES | L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) | MMD COMPONENTS | ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-4 | compliant | 8541.60.00.80 | ||||
|
N4FSCC1-3.200MHZ-T
MMD
|
Check for Price | Yes | Yes | Transferred | 3.2 MHz | 15 ppm | 0.003 % | 5 PPM/FIRST YEAR | 200 Ω | L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) | 85 °C | SERIES - FUNDAMENTAL | AT-CUT; TAPE AND REEL | 1 mW | -40 °C | 85 °C | SURFACE MOUNT | YES | L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) | MMD COMPONENTS | ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-4 | compliant | 8541.60.00.30 |