Filter Your Search
1 - 3 of 3 results
|
FSBH0170ANY
onsemi
|
$1.8298 | Yes | End Of Life | 15 V | 22 V | 9 V | 900 mA | 15 V | 4 mA | NO | SINGLE | 106 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDIP-T8 | e3 | Not Qualified | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.415 mm | 5.08 mm | ONSEMI | DIP-8 | 646CN | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||||
|
FSBH0170ANY
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 15 V | 22 V | 9 V | 900 mA | NO | SINGLE | 106 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDIP-T8 | e3 | Not Qualified | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.415 mm | 5.08 mm | FAIRCHILD SEMICONDUCTOR CORP | GREEN, MS-001BA, DIP-8 | 8LD, MDIP, JEDEC MS-001,.300" WIDE TWO DAP | compliant | EAR99 | 8541.29.00.95 | DIP | 8 | ||||||||
|
FSBH0170ANY
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 15 V | 22 V | 9 V | 900 mA | NO | SINGLE | 106 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDIP-T8 | e3 | NOT APPLICABLE | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.415 mm | 5.08 mm | ROCHESTER ELECTRONICS LLC | GREEN, MS-001BA, DIP-8 | unknown | DIP | 8 |