Filter Your Search
1 - 6 of 6 results
|
FSB50550US
onsemi
|
$6.0765 | Yes | Not Recommended | 15 V | YES | 5 A | AC MOTOR CONTROLLER | 1 | 16.5 V | 13.5 V | R-PDSO-G23 | Not Qualified | e3 | 3 | 260 | 30 | 23 | PLASTIC/EPOXY | SOP | MODULE,23LEAD,0.7 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 3.9 mm | DUAL | 29 mm | 3.3 mm | 12 mm | ONSEMI | ROHS COMPLIANT, SPM-23 | MODEM | not_compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||||
|
FSB50550US
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 15 V | YES | 5 A | AC MOTOR CONTROLLER | 1 | 160 µA | 16.5 V | 13.5 V | R-PDSO-G23 | Not Qualified | e3 | 3 | 260 | 30 | 23 | PLASTIC/EPOXY | SOP | MODULE,23LEAD,0.7 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 3.9 mm | DUAL | 29 mm | 3.3 mm | 12 mm | FAIRCHILD SEMICONDUCTOR CORP | ROHS COMPLIANT, SPM-23 | 23LD,PDD STD, SPM23-BD(Ver1.5) SMD TYPE | not_compliant | EAR99 | 8541.29.00.95 | MODULE | 23 | |||||
|
FSB50550UTD
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 15 V | NO | 5 A | AC MOTOR CONTROLLER | 1 | 160 µA | 16.5 V | 13.5 V | R-PDIP-T23 | Not Qualified | e3 | 23 | PLASTIC/EPOXY | DIP | MODULE,23LEAD,0.7 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | DUAL | 29 mm | 3.3 mm | 15.24 mm | FAIRCHILD SEMICONDUCTOR CORP | ROHS COMPLIANT, SPM-23 | 23LD,PDD STD, SPM23-ED(Ver 1.5)DOUBLE DIP TYPE | not_compliant | EAR99 | 8541.29.00.95 | MODULE | 23 | |||||||||
|
FSB50550U
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 15 V | YES | 5 A | AC MOTOR CONTROLLER | 1 | 160 µA | 16.5 V | 13.5 V | R-XDMA-G23 | Not Qualified | e3 | 23 | UNSPECIFIED | DMA | MODULE,23LEAD,.55 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | MATTE TIN | GULL WING | DUAL | 29 mm | 15.24 mm | FAIRCHILD SEMICONDUCTOR CORP | SPM-23 | 23LD, PDD STD, FULL PACK, DIP TYPE | compliant | EAR99 | 8541.29.00.95 | MODULE | 23 | ||||||||||
|
FSB50550U
onsemi
|
Check for Price | Yes | Obsolete | 300 V | NO | 5 A | AC MOTOR CONTROLLER | HYBRID | CONTROL SUPPLY VOLTAGE(VCC)= 15V | 1 | 400 V | R-XDMA-T23 | 23 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | THROUGH-HOLE | DUAL | 29 mm | 3.3 mm | 12 mm | ONSEMI | SPM-23 | MOD23DC | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||||||||||||
|
FSB50550UTD
onsemi
|
Check for Price | Yes | Obsolete | 15 V | NO | 5 A | AC MOTOR CONTROLLER | 1 | 16.5 V | 13.5 V | R-PDIP-T23 | Not Qualified | e3 | 23 | PLASTIC/EPOXY | DIP | MODULE,23LEAD,0.7 | RECTANGULAR | IN-LINE | Tin (Sn) | THROUGH-HOLE | DUAL | 29 mm | 3.3 mm | 15.24 mm | ONSEMI | ROHS COMPLIANT, SPM-23 | MODEL | not_compliant | EAR99 | 8542.39.00.01 | onsemi |