Filter Your Search
1 - 2 of 2 results
|
FSB50250S
onsemi
|
Check for Price | Yes | Obsolete | 15 V | YES | AC MOTOR CONTROLLER | HYBRID | 1 | 16.5 V | 13.5 V | R-XDMA-G23 | 23 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | GULL WING | DUAL | 29 mm | 3.5 mm | 12 mm | ONSEMI | smd-23 | MOD23DE | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||||||||||
|
FSB50250S
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 15 V | YES | 2 A | AC MOTOR CONTROLLER | HYBRID | 1 | 160 µA | 16.5 V | 13.5 V | R-XDMA-G23 | Not Qualified | e3 | 3 | 245 | 30 | 23 | UNSPECIFIED | MODULE,23LEAD,0.7 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | Matte Tin (Sn) | GULL WING | DUAL | FAIRCHILD SEMICONDUCTOR CORP | SMD-23 | SPM5_SPM23-BA SMD TYPE | compliant | EAR99 | 8541.29.00.95 | MODULE | 23 |