Filter Your Search
1 - 3 of 3 results
|
FSAV430BQX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 3.3 V | YES | -4.5 V | 10 Ω | 125 Ω | 7 ns | 4 ns | AUDIO/VIDEO SWITCH | CMOS | -6 V | 1 | 4 | 40 dB | 3.6 V | 3 V | INDUSTRIAL | R-PQCC-N16 | Not Qualified | e3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | VQCCN | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | TIN | NO LEAD | 500 µm | QUAD | 3.5 mm | 800 µm | 2.5 mm | FAIRCHILD SEMICONDUCTOR CORP | QFN | VQCCN, | 16 | unknown | 8542.39.00.01 | ||||||||||||||
|
FSAV430BQX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.3 V | YES | 7 Ω | 7 ns | 4 ns | AUDIO/VIDEO SWITCH | CMOS | 2 | 4 | 40 dB | 3.6 V | 3 V | INDUSTRIAL | R-XQCC-N16 | e3 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | UNSPECIFIED | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN | NO LEAD | 500 µm | QUAD | 3.5 mm | 800 µm | 2.5 mm | ROCHESTER ELECTRONICS INC | QFN | HVQCCN, | 16 | unknown | Audio/Video Switch | |||||||||||||
|
FSAV430BQX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | YES | 7 Ω | 7 ns | 4 ns | AUDIO/VIDEO SWITCH | CMOS | NO | 2 | 4 | 40 dB | SEPARATE OUTPUT | 3.6 V | 3 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-XQCC-N16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 16 | UNSPECIFIED | HVQCCN | LCC16,.1X.14,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN | NO LEAD | 500 µm | QUAD | 3.5 mm | 800 µm | 2.5 mm | FAIRCHILD SEMICONDUCTOR CORP | MLP | 2.50 X 3.50 MM, LEAD FREE, MO-241AB, DQFN-16 | 16 | compliant | 8542.39.00.01 | 16LD,DQFN,JEDEC MO-241,2.5 X 3.5MM | EAR99 |