Filter Your Search
1 - 2 of 2 results
|
FSA36HTEH
Sullins Connector Solutions
|
Check for Price | Yes | Yes | Active | 36 | 1 | 10 mΩ | 3 A | PANEL | POLYPHENYLENE SULFIDE | NOT SPECIFIED | CARD EDGE CONNECTOR | NONE | 800VDC V | NO | 4.448 N | 5 GΩ | 26 AWG | .278 N | e4 | UL, CSA | -65 °C | 200 °C | PREASSEM CONN | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | GREEN | 0.125 inch | 0.14 inch | NO | HOLE .125-.137 | ONE | 10u inch | SOLDER LUG | 0.33 inch | 0.406 inch | 5.325 inch | 0.275 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||
|
FSA36HTEH-S13
Sullins Connector Solutions
|
Check for Price | Yes | Yes | Contact Manufacturer | 36 | 1 | 10 mΩ | 3 A | PANEL | POLYPHENYLENE SULFIDE | NOT SPECIFIED | CARD EDGE CONNECTOR | NONE | 800VDC V | NO | 4.448 N | 5 GΩ | 26 AWG | .278 N | e4 | UL, CSA | -65 °C | 200 °C | PREASSEM CONN | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | GREEN | 0.125 inch | 0.14 inch | NO | HOLE .125-.137 | ONE | 10u inch | SOLDER LUG | 0.33 inch | 0.406 inch | 5.325 inch | 0.275 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 |