Filter Your Search
1 - 1 of 1 results
|
FSA36DRTN
Sullins Connector Solutions
|
Check for Price | Yes | Yes | Active | 72 | 2 | 3.175 mm | 2 | 10 mΩ | 3 A | BOARD | POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | NONE | 800VDC V | NO | 4.448 N | 5 GΩ | .278 N | e4 | UL, CSA | -65 °C | 200 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | GREEN | 0.125 inch | 0.14 inch | NO | ONE | RECTANGULAR | 3.556 mm | 10u inch | SOLDER | 0.33 inch | 0.406 inch | 5.325 inch | 0.2 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 |