Filter Your Search
1 - 3 of 3 results
|
FSA2859UCX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 1.8 V | YES | 5 Ω | 150 mΩ | 75 ns | 50 ns | DPDT | CMOS | 2 | 2 | 60 dB | 5.5 V | 1.65 V | INDUSTRIAL | R-PBGA-B12 | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | NOT SPECIFIED | BALL | 500 µm | BOTTOM | 1.91 mm | 625 µm | 1.41 mm | ROCHESTER ELECTRONICS INC | BGA | VFBGA, | 12 | unknown | |||||||||
|
FSA2859UCX
onsemi
|
Check for Price | Yes | Obsolete | 1.95 V | YES | 5 Ω | 150 mΩ | 75 ns | 50 ns | DPDT | CMOS | 2 | 1 | 60 dB | 5.5 V | 1.65 V | INDUSTRIAL | R-PBGA-B12 | 85 °C | -40 °C | 12 | PLASTIC/EPOXY | VFBGA | BGA12,3X4,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 1.91 mm | 625 µm | 1.41 mm | ON SEMICONDUCTOR | VFBGA, | compliant | UC012AA | 8542.39.00.01 | |||||||||||||
|
FSA2859UCX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.8 V | YES | 5 Ω | 150 mΩ | 75 ns | 50 ns | DPDT | CMOS | 2 | 2 | 60 dB | SEPARATE OUTPUT | 5.5 V | 1.65 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PBGA-B12 | Not Qualified | 1 | 85 °C | -40 °C | 12 | PLASTIC/EPOXY | VFBGA | BGA12,3X4,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 1.91 mm | 625 µm | 1.41 mm | FAIRCHILD SEMICONDUCTOR CORP | CSP | VFBGA, BGA12,3X4,20 | 12 | compliant | 12BALL WLCSP, 3X4 ARRAY, 0.5MM PITCH, 300UM BALL | 8542.39.00.01 | EAR99 |