Filter Your Search
1 - 6 of 6 results
|
FSA2380BQX
onsemi
|
$0.9605 | Yes | End Of Life | 3.3 V | YES | 2 Ω | 500 mΩ | 60 ns | 45 ns | AUDIO/VIDEO SWITCH | 3 | 2 | 68 dB | SEPARATE OUTPUT | 4.3 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-XQCC-N14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | UNSPECIFIED | VQCCN | LCC14,.1X.12,20 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 3 mm | 800 µm | 2.5 mm | ONSEMI | DQFN-14 | 510CB | compliant | 8542.39.00.01 | onsemi | ||||||||
|
FSA2380MTCX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.3 V | YES | 2 Ω | 500 mΩ | 60 ns | 45 ns | AUDIO/VIDEO SWITCH | 3 | 2 | 68 dB | 4.3 V | 2.7 V | INDUSTRIAL | R-PDSO-G14 | COMMERCIAL | e3/e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN/NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ROCHESTER ELECTRONICS INC | TSSOP, | unknown | TSSOP | 14 | Audio/Video Switch | ||||||||||
|
FSA2380MTCX
onsemi
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | YES | 2 Ω | 500 mΩ | 60 ns | 45 ns | AUDIO/VIDEO SWITCH | 2 | 1 | 68 dB | 5 V | 2.7 V | INDUSTRIAL | R-PDSO-G14 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ON SEMICONDUCTOR | SOP, | MTC14 | compliant | 8542.39.00.01 | 2017-10-25 | ||||||||||||||||||
|
FSA2380MTCX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | YES | 2 Ω | 500 mΩ | 60 ns | 45 ns | AUDIO/VIDEO SWITCH | 3 | 2 | 68 dB | 4.3 V | 2.7 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3/e4 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP, | 14 LD,TSSOP,JEDEC MO-153, 4.4MM WIDE | compliant | 8542.39.00.01 | TSSOP | 14 | EAR99 | |||||||||||
|
FSA2380BQX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 3.3 V | YES | 2 Ω | 500 mΩ | 60 ns | 45 ns | AUDIO/VIDEO SWITCH | 3 | 2 | 68 dB | SEPARATE OUTPUT | 4.3 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-XQCC-N14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | UNSPECIFIED | VQCCN | LCC14,.1X.12,20 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 3 mm | 800 µm | 2.5 mm | FAIRCHILD SEMICONDUCTOR CORP | 2.50 X 3 MM, GREEN, MO-241AA, DQFN-14 | 14LD,DQFN,JEDEC MO-241,2.5 X 3.0MM | compliant | 8542.39.00.01 | MLP | 14 | EAR99 | |||||
|
FSA2380BQX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.3 V | YES | 2 Ω | 500 mΩ | 60 ns | 45 ns | AUDIO/VIDEO SWITCH | 3 | 2 | 68 dB | 4.3 V | 2.7 V | INDUSTRIAL | R-XQCC-N14 | COMMERCIAL | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | UNSPECIFIED | VQCCN | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 3 mm | 800 µm | 2.5 mm | ROCHESTER ELECTRONICS INC | VQCCN, | unknown | QFN | 14 | Audio/Video Switch |