Filter Your Search
1 - 1 of 1 results
|
FSA1259K8X
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 2.3 V | YES | 2 Ω | 150 mΩ | 20 ns | 18.5 ns | SPST | CMOS | NO | 1 | 2 | 60 dB | 5.5 V | 1.65 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 2.3 mm | 900 µm | 2 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP | 3 MM, GREEN, MO-187CA, US-8 | 8 | unknown | 8542.39.00.01 |