Filter Your Search
1 - 1 of 1 results
|
FS8JHFTRTB
Fagor Electrónica
|
Check for Price | Active | 8 A | 1.2 V | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | GENERAL PURPOSE | 200 A | 1 | 600 V | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AB | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | FAGOR ELECTRONICA S COOP | DO-214AB | R-PDSO-C2 | 2 | compliant | EAR99 | 8541.10.00.80 |