Filter Your Search
1 - 1 of 1 results
|
FS7BCCLM1.0
Fox Electronics
|
Check for Price | Yes | Transferred | 1 MHz | 50 % | 15 pF | 3.3 V | HCMOS | ENABLE/DISABLE FUNCTION; TR, 10 INCH; 25... more | NO | 3.63 V | 2.97 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.4mm | FOX ELECTRONICS | compliant | Clock |