Filter Your Search
1 - 1 of 1 results
|
FS5SCCJC200.0
Fox Electronics
|
Check for Price | Yes | Transferred | 200 MHz | 25 % | 15 pF | 3.3 V | HCMOS | ENABLE/DISABLE FUNCTION | 3 ns | NO | 3 ns | 3.63 V | 2.97 V | 60/40 % | e4 | 70 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.3mm | FOX ELECTRONICS | SMD, 4 PIN | compliant | Clock |