Filter Your Search
1 - 4 of 4 results
|
FS2A-LTP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | 2 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | FAST RECOVERY | 50 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | NOT SPECIFIED | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS | DO-214AC | R-PDSO-C2 | 2 | compliant | ||||||||
|
FS2A-L-TP
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 2 A | 1.3 V | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | FAST RECOVERY | 50 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | DO-214AC | R-PDSO-C2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | |||||
|
FS2A-LTP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 2 A | 1.3 V | 150 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | FAST RECOVERY | 50 A | 1 | R-PDSO-C2 | DO-214AC | 1 | 150 °C | -50 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | SMA, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | ||||||||
|
FS2A-L-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 2 A | 1.3 V | 150 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | FAST RECOVERY | 50 A | 1 | R-PDSO-C2 | DO-214AC | 1 | 150 °C | -50 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.80 |