Filter Your Search
1 - 3 of 3 results
|
FS1JFL-TPS01
Micro Commercial Components
|
Check for Price | Active | 1.3 V | 250 ns | 5 µA | RECTIFIER DIODE | 600 V | MICRO COMMERCIAL COMPONENTS CORP | unknown | ||||||||||||||||||||||||||||||
|
FS1JFL-TP
Micro Commercial Components
|
Check for Price | Yes | Active | 1 A | 1.3 V | 250 ns | 5 µA | SILICON | 600 V | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FAST RECOVERY | 30 A | 1 | 600 V | R-PDSO-F2 | e3 | DO-221AC | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | MICRO COMMERCIAL COMPONENTS CORP | compliant | EAR99 | 8541.10.00.80 | |||
|
FS1JFL-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 1 A | 1.3 V | 250 ns | 5 µA | SILICON | 600 V | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FAST RECOVERY | 30 A | 1 | 600 V | R-PDSO-F2 | DO-221AC | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 |