Filter Your Search
1 - 3 of 3 results
Select Parts | Part Number |
---|
|
FS150R12KT3BOSA1
Infineon Technologies AG
|
||
|
FS150R12KT3
Eupec Gmbh & Co Kg
|
||
|
FS150R12KT3
Infineon Technologies AG
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Other | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Collector-Emitter Voltage-Max
|
Collector Current-Max (IC)
|
Polarity/Channel Type |
Surface Mount
|
Configuration |
Number of Terminals
|
Number of Elements |
Gate-Emitter Voltage-Max
|
Power Dissipation-Max (Abs)
|
Transistor Element Material
|
Turn-off Time-Nom (toff) | Turn-on Time-Nom (ton) |
VCEsat-Max
|
JESD-30 Code
|
Qualification Status
|
Operating Temperature-Max
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Case Connection
|
Package Body Material
|
Package Shape
|
Package Style
|
Terminal Form
|
Terminal Position
|
Ihs Manufacturer
|
Package Description
|
Pin Count
|
Reach Compliance Code
|
ECCN Code
|
Samacsys Manufacturer
|
No | Yes | Active | 1.2 kV | 200 A | N-CHANNEL | NO | BRIDGE, 6 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | 35 | 6 | SILICON | 610 ns | 340 ns | R-XUFM-X35 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | INFINEON TECHNOLOGIES AG | ECONOPACK-35 | 35 | compliant | EAR99 | Infineon | ||||
Transferred | 1.2 kV | 200 A | N-CHANNEL | NO | BRIDGE, 6 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | 35 | 6 | SILICON | 610 ns | 340 ns | R-XUFM-X35 | Not Qualified | ISOLATED | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | EUPEC GMBH & CO KG | MODULE-35 | unknown | EAR99 | |||||||||||
No | Yes | Active | 1.2 kV | 200 A | N-CHANNEL | NO | BRIDGE, 6 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | 35 | 6 | 20 V | 700 W | SILICON | 610 ns | 340 ns | 2.15 V | R-XUFM-X35 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | INFINEON TECHNOLOGIES AG | ECONOPACK-35 | 35 | not_compliant | EAR99 | Infineon |
|
FS150R12KT3BOSA1
Infineon Technologies AG
|
$100.1992 | No | Yes | Active | 1.2 kV | 200 A | N-CHANNEL | NO | BRIDGE, 6 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | 35 | 6 | SILICON | 610 ns | 340 ns | R-XUFM-X35 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | INFINEON TECHNOLOGIES AG | ECONOPACK-35 | 35 | compliant | EAR99 | Infineon | |||||
|
FS150R12KT3
Eupec Gmbh & Co Kg
|
Check for Price | Transferred | 1.2 kV | 200 A | N-CHANNEL | NO | BRIDGE, 6 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | 35 | 6 | SILICON | 610 ns | 340 ns | R-XUFM-X35 | Not Qualified | ISOLATED | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | EUPEC GMBH & CO KG | MODULE-35 | unknown | EAR99 | ||||||||||||
|
FS150R12KT3
Infineon Technologies AG
|
Check for Price | No | Yes | Active | 1.2 kV | 200 A | N-CHANNEL | NO | BRIDGE, 6 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | 35 | 6 | 20 V | 700 W | SILICON | 610 ns | 340 ns | 2.15 V | R-XUFM-X35 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | INFINEON TECHNOLOGIES AG | ECONOPACK-35 | 35 | not_compliant | EAR99 | Infineon |