Filter Your Search
1 - 1 of 1 results
|
FS1406-2500-AS
TDK Corporation
|
$6.5042 | Yes | Active | 12 V | 2.5 V | 16 V | 2.5 V | 600 mV | 2.5 V | 6 A | 5 V | YES | BUCK | INPUT VOLTAGE RANGE FOR SINGLE SUPPLY IS 4.5 TO 16 V | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | S-XBCC-N17 | e4 | 3 | 125 °C | -40 °C | 260 | 17 | UNSPECIFIED | BCC | LCC17,.13SQ,(UNSPEC) | SQUARE | CHIP CARRIER | YES | GOLD OVER NICKEL | NO LEAD | BOTTOM | 3.3 mm | 3.3 mm | 1.62 mm | TDK CORP | SMT-17 | compliant | TDK |