Parametric results for: FS1406-1800-AL under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: fs14061800al
Select parts from the table below to compare.
Compare
Compare
FS1406-1800-AL
TDK Corporation
Check for Price Yes Active 12 V 1.8 V 16 V 2.5 V 600 mV 2.5 V 6 A 5 V YES BUCK INPUT VOLTAGE RANGE FOR SINGLE SUPPLY IS 4.5 TO 16 V SWITCHING REGULATOR PULSE WIDTH MODULATION 1 S-XBCC-N17 125 °C -40 °C 17 UNSPECIFIED BCC LCC17,.13SQ,(UNSPEC) SQUARE CHIP CARRIER YES NO LEAD BOTTOM 3.3 mm 3.3 mm 1.62 mm TDK CORP SMT-17 compliant TDK