Parametric results for: FS0204B under Silicon Controlled Rectifiers

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: fs0204b
Select parts from the table below to compare.
Compare
Compare
FS0204BN00RB
Fagor Electrónica
Check for Price Yes Yes Obsolete 800 A 500 µA 5 mA 50 µA 200 V 1.25 A SCR SINGLE 30 V/us 800 mV 25 A 200 V R-PDSO-G4 e3 Not Qualified 1 125 °C -40 °C 260 40 ANODE 1 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING DUAL FAGOR ELECTRONICA S COOP PLASTIC PACKAGE-4 4 not_compliant EAR99 8541.30.00.80
FS0204BB00BU
Fagor Electrónica
Check for Price Yes Yes Obsolete 800 A 500 µA 5 mA 50 µA 200 V 1.25 A SCR SINGLE 15 V/us 800 mV 25 A 200 V O-PBCY-T3 e3 Not Qualified 1 125 °C -40 °C 260 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO TIN THROUGH-HOLE BOTTOM FAGOR ELECTRONICA S COOP CYLINDRICAL, O-PBCY-T3 3 compliant EAR99 8541.30.00.80
FS0204BA00BU
Fagor Electrónica
Check for Price Yes Yes Obsolete 800 A 500 µA 5 mA 50 µA 200 V 1.25 A SCR SINGLE 15 V/us 800 mV 25 A 200 V TO-92 O-PBCY-T3 e3 Not Qualified 1 125 °C -40 °C 260 10 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO MATTE TIN THROUGH-HOLE BOTTOM FAGOR ELECTRONICA S COOP CYLINDRICAL, O-PBCY-T3 3 not_compliant EAR99 8541.30.00.80 TO-92