Filter Your Search
1 - 6 of 6 results
|
FS0134DA00BU
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 800 A | 100 µA | 7.5 mA | 200 µA | 400 V | SCR | SINGLE | 75 V/us | 800 mV | 7 A | 400 V | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 10 | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | FAGOR ELECTRONICA S COOP | not_compliant | EAR99 | 8541.30.00.80 | ||
|
FS0137MA00BU
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 800 A | 100 µA | 2.5 mA | 20 µA | 600 V | SCR | SINGLE | 75 V/us | 800 mV | 7 A | 600 V | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 10 | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | FAGOR ELECTRONICA S COOP | not_compliant | EAR99 | 8541.30.00.80 | ||
|
FS0134MA00BU
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 800 A | 100 µA | 7.5 mA | 200 µA | 600 V | SCR | SINGLE | 75 V/us | 800 mV | 7 A | 600 V | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 10 | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | FAGOR ELECTRONICA S COOP | not_compliant | EAR99 | 8541.30.00.80 | ||
|
FS0137DA00BU
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 800 A | 100 µA | 2.5 mA | 20 µA | 400 V | SCR | SINGLE | 75 V/us | 800 mV | 7 A | 400 V | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 10 | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | FAGOR ELECTRONICA S COOP | not_compliant | EAR99 | 8541.30.00.80 | ||
|
FS0134BA00BU
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 800 A | 100 µA | 7.5 mA | 200 µA | 200 V | SCR | SINGLE | 75 V/us | 800 mV | 7 A | 200 V | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 10 | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | FAGOR ELECTRONICA S COOP | not_compliant | EAR99 | 8541.30.00.80 | ||
|
FS0137BA00BU
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 800 A | 100 µA | 2.5 mA | 20 µA | 200 V | SCR | SINGLE | 75 V/us | 800 mV | 7 A | 200 V | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 10 | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | FAGOR ELECTRONICA S COOP | not_compliant | EAR99 | 8541.30.00.80 |