Filter Your Search
1 - 10 of 25 results
|
FS0403DD00TR
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 1 mA | 5 mA | 200 µA | 400 V | 4 A | SCR | SINGLE | 10 V/us | 800 mV | 400 V | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | ANODE | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | SINGLE | FAGOR ELECTRONICA S COOP | TO-252AA | SMALL OUTLINE, R-PSSO-G2 | 3 | not_compliant | EAR99 | 8541.30.00.80 | ||||
|
FS0403MD00TR
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 1 mA | 5 mA | 200 µA | 600 V | 4 A | SCR | SINGLE | 10 V/us | 800 mV | 600 V | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | ANODE | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | SINGLE | FAGOR ELECTRONICA S COOP | TO-252AA | DPAK-3 | 3 | not_compliant | EAR99 | 8541.30.00.80 | ||||
|
FS0403DA00BU
Fagor Electrónica
|
Check for Price | Active | SCR | e3 | NOT SPECIFIED | NOT SPECIFIED | Matte Tin (Sn) | FAGOR ELECTRONICA S COOP | compliant | EAR99 | ||||||||||||||||||||||||||||||||||
|
FS0403BA00AM
Fagor Electrónica
|
Check for Price | Active | SCR | e3 | NOT SPECIFIED | NOT SPECIFIED | Matte Tin (Sn) | FAGOR ELECTRONICA S COOP | compliant | EAR99 | ||||||||||||||||||||||||||||||||||
|
FS0403NA00AM
Fagor Electrónica
|
Check for Price | Active | SCR | e3 | NOT SPECIFIED | NOT SPECIFIED | Matte Tin (Sn) | FAGOR ELECTRONICA S COOP | compliant | EAR99 | ||||||||||||||||||||||||||||||||||
|
FS0403MI00TR
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 200 µA | 600 V | 4 A | SCR | SINGLE | 600 V | TO-251AA | R-PSIP-T3 | e3 | Not Qualified | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | SINGLE | FAGOR ELECTRONICA S COOP | TO-251AA | PLASTIC, IPAK-3 | 3 | not_compliant | EAR99 | 8541.30.00.80 | ||||||||||||
|
FS0403MA00BU
Fagor Electrónica
|
Check for Price | Active | SCR | e3 | NOT SPECIFIED | NOT SPECIFIED | Matte Tin (Sn) | FAGOR ELECTRONICA S COOP | compliant | EAR99 | ||||||||||||||||||||||||||||||||||
|
FS0403BA00BU
Fagor Electrónica
|
Check for Price | Active | SCR | e3 | NOT SPECIFIED | NOT SPECIFIED | Matte Tin (Sn) | FAGOR ELECTRONICA S COOP | compliant | EAR99 | ||||||||||||||||||||||||||||||||||
|
FS0403MI00TU
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 2.5 kA | 1 mA | 5 mA | 200 µA | 600 V | SCR | SINGLE | 10 V/us | 800 mV | 33 A | 600 V | TO-251AA | R-PSIP-T3 | e3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | Tin (Sn) | THROUGH-HOLE | SINGLE | FAGOR ELECTRONICA S COOP | TO-251AA | IN-LINE, R-PSIP-T3 | 3 | not_compliant | EAR99 | 8541.30.00.80 | |||||
|
FS0403NI00TU
Fagor Electrónica
|
Check for Price | Active | SCR | e3 | NOT SPECIFIED | NOT SPECIFIED | Matte Tin (Sn) | FAGOR ELECTRONICA S COOP | , | compliant | EAR99 |