Filter Your Search
1 - 10 of 1,898 results
|
FS20-120-C2-B
Triad Magnetics
|
$2.4821 | Yes | Active | 4200 kV | 10 V | 120 mA | 10 V | 120 mA | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 2 | DUAL 115V | 2.5 VA | THROUGH HOLE MOUNTED | BULK | NO | 23.8 mm | 34.92 mm | 28.57 mm | TRIAD MAGNETICS | ROHS COMPLIANT | compliant | EAR99 | 8504.31.40.35 | Triad Magnetics | |||||||
|
FS20-055-C2
Triad Magnetics
|
$2.8926 | Yes | Yes | Active | 230 V | 1.5 kV | 10 V | 110 mA | 10 V | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 2 | DUAL 115V | 1.1 VA | CUL; UL | THROUGH HOLE MOUNTED | NO | 23.81 mm | 34.93 mm | 28.58 mm | TRIAD MAGNETICS | ROHS COMPLIANT | compliant | EAR99 | 8504.31.40.35 | Triad Magnetics | ||||||
|
FS20-120-C2
Triad Magnetics
|
$3.4517 | Yes | Yes | Active | 230 V | 1.5 kV | 10 V | 240 mA | 10 V | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 2 | DUAL 115V | 2.5 VA | CUL; UL | THROUGH HOLE MOUNTED | NO | 30.16 mm | 34.93 mm | 28.58 mm | TRIAD MAGNETICS | ROHS COMPLIANT | compliant | EAR99 | 8504.31.40.35 | Triad Magnetics | ||||||
|
FS20-055
Triad Magnetics
|
$5.2919 | Yes | Yes | Active | 230 V | 1.5 kV | 10 V | 110 mA | 10 V | SPLIT BOBBIN POWER TRANSFORMER | POWER | NO | NO | 2 | 2 | DUAL 115V | 1.1 VA | CUL; UL | THROUGH HOLE MOUNTED | NO | 23.81 mm | 34.93 mm | 28.58 mm | TRIAD MAGNETICS | ROHS COMPLIANT | compliant | EAR99 | 8504.31.40.35 | Triad Magnetics | ||||
|
FS20-120
Triad Magnetics
|
$5.5974 | Yes | Yes | Active | 230 V | 1.5 kV | 10 V | 240 mA | 10 V | SPLIT BOBBIN POWER TRANSFORMER | POWER | NO | NO | 2 | 2 | DUAL 115V | 2.5 VA | CUL; UL | THROUGH HOLE MOUNTED | NO | 30.16 mm | 34.93 mm | 28.58 mm | TRIAD MAGNETICS | ROHS COMPLIANT | compliant | EAR99 | 8504.31.40.35 | Triad Magnetics | ||||
|
FS20-300-C2
Triad Magnetics
|
$5.8907 | Yes | Yes | Active | 230 V | 1.5 kV | 10 V | 600 mA | 10 V | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 2 | DUAL 115V | 6 VA | CUL; UL | THROUGH HOLE MOUNTED | NO | 33.34 mm | 41.28 mm | 33.34 mm | TRIAD MAGNETICS | ROHS COMPLIANT | compliant | EAR99 | 8504.31.40.35 | Triad Magnetics | ||||||
|
FS20-600
Triad Magnetics
|
$6.6316 | Yes | Yes | Active | 230 V | 1.5 kV | 10 V | 1.2 A | 10 V | SPLIT BOBBIN POWER TRANSFORMER | POWER | NO | NO | 2 | 2 | DUAL 115V | 12 VA | CUL; UL | THROUGH HOLE MOUNTED | NO | 36.51 mm | 47.63 mm | 39.69 mm | TRIAD MAGNETICS | ROHS COMPLIANT | compliant | EAR99 | 8504.31.40.35 | Triad Magnetics | ||||
|
FS20-300
Triad Magnetics
|
$6.7874 | Yes | Yes | Active | 230 V | 1.5 kV | 10 V | 600 mA | 10 V | SPLIT BOBBIN POWER TRANSFORMER | POWER | NO | NO | 2 | 2 | DUAL 115V | 6 VA | CUL; UL | THROUGH HOLE MOUNTED | NO | 33.34 mm | 41.28 mm | 33.34 mm | TRIAD MAGNETICS | ROHS COMPLIANT | compliant | EAR99 | 8504.31.40.35 | Triad Magnetics | ||||
|
FS20-600-C2
Triad Magnetics
|
$7.8146 | Yes | Yes | Active | 230 V | 1.5 kV | 10 V | 1.2 A | 10 V | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 2 | DUAL 115V | 12 VA | CUL; UL | THROUGH HOLE MOUNTED | NO | 36.51 mm | 47.63 mm | 39.69 mm | TRIAD MAGNETICS | ROHS COMPLIANT | compliant | EAR99 | 8504.31.40.35 | Triad Magnetics | ||||||
|
FS20-1000-C2
Triad Magnetics
|
$10.6174 | Yes | Yes | Active | 230 V | 1.5 kV | 10 V | 2 A | 10 V | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 2 | DUAL 115V | 20 VA | CUL; UL | THROUGH HOLE MOUNTED | NO | 36.51 mm | 57.15 mm | 47.63 mm | TRIAD MAGNETICS | ROHS COMPLIANT | compliant | EAR99 | 8504.31.40.35 | Triad Magnetics |