Filter Your Search
1 - 2 of 2 results
|
FRN1/4395%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 39 Ω | 5 % | 250 mW | THROUGH HOLE MOUNT | 350 ppm/°C | 30 s | FIXED RESISTOR - FUSIBLE | FRN | FLAME PROOF | 70 °C | NO | 200 V | e2 | 155 °C | -40 °C | 2 | TUBULAR PACKAGE | TAPE | Tin/Copper (Sn/Cu) | WIRE | STACKPOLE ELECTRONICS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | ||
|
FRN1/43.95%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 3.9 Ω | 5 % | 250 mW | THROUGH HOLE MOUNT | 350 ppm/°C | 30 s | FIXED RESISTOR - FUSIBLE | FRN | FLAME PROOF | 70 °C | NO | 200 V | e2 | 155 °C | -40 °C | 2 | TUBULAR PACKAGE | TAPE | Tin/Copper (Sn/Cu) | WIRE | STACKPOLE ELECTRONICS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 |