Filter Your Search
1 - 1 of 1 results
|
FRN01WK0151T50
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Yes | Active | 150 Ω | 10 % | 1 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | 60 s | FIXED RESISTOR - FUSIBLE | METAL FILM | 70 °C | NO | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Tin (Sn) - with Nickel (Ni) barrier | WIRE | 540 µm | 28 mm | 3.5 mm | 10 mm | ROYAL ELECTRONIC FTY CO LTD | , | compliant | EAR99 |