Filter Your Search
1 - 6 of 6 results
|
FRM200JRG560R
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 560 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | 200 ppm/°C | 30 s | FIXED RESISTOR - FUSIBLE | METAL FILM | FLAME PROOF | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | YAGEO CORP | AXIAL LEADED | unknown | EAR99 | ||
|
FRM200JRG56R
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 56 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | 200 ppm/°C | 30 s | FIXED RESISTOR - FUSIBLE | METAL FILM | FLAME PROOF | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | YAGEO CORP | AXIAL LEADED | unknown | EAR99 | ||
|
FRM200JRG560
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 560 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | 200 ppm/°C | 30 s | FIXED RESISTOR - FUSIBLE | METAL FILM | 70 °C | NO | e3 | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | YAGEO CORP | AXIAL LEADED | unknown | |||||
|
FRM200JRG56
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 56 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | 200 ppm/°C | 30 s | FIXED RESISTOR - FUSIBLE | METAL FILM | 70 °C | NO | e3 | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | YAGEO CORP | , | unknown | EAR99 | ||||
|
FRM200JRG5.6R
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 5.6 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | 200 ppm/°C | 30 s | FIXED RESISTOR - FUSIBLE | METAL FILM | FLAME PROOF | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | YAGEO CORP | , | unknown | EAR99 | ||
|
FRM200JRG5.6
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 5.6 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | 200 ppm/°C | 30 s | FIXED RESISTOR - FUSIBLE | METAL FILM | 70 °C | NO | e3 | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | YAGEO CORP | , | unknown | EAR99 |