Filter Your Search
1 - 6 of 6 results
|
FRM100JTG220R
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 220 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | 200 ppm/°C | 30 s | FIXED RESISTOR - FUSIBLE | METAL FILM | FLAME PROOF | 70 °C | NO | 300 V | e3 | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | YAGEO CORP | AXIAL LEADED | unknown | EAR99 | ||
|
FRM100JTG2.2R
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.2 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | 200 ppm/°C | 30 s | FIXED RESISTOR - FUSIBLE | METAL FILM | FLAME PROOF | 70 °C | NO | 300 V | e3 | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | YAGEO CORP | AXIAL LEADED | unknown | EAR99 | ||
|
FRM100JTG22
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 22 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | 200 ppm/°C | 30 s | FIXED RESISTOR - FUSIBLE | METAL FILM | 70 °C | NO | e3 | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | YAGEO CORP | AXIAL LEADED | unknown | EAR99 | ||||
|
FRM100JTG220
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 220 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | 200 ppm/°C | 30 s | FIXED RESISTOR - FUSIBLE | METAL FILM | 70 °C | NO | e3 | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | YAGEO CORP | AXIAL LEADED | unknown | EAR99 | ||||
|
FRM100JTG22R
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 22 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | 200 ppm/°C | 30 s | FIXED RESISTOR - FUSIBLE | METAL FILM | FLAME PROOF | 70 °C | NO | 300 V | e3 | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | YAGEO CORP | AXIAL LEADED | unknown | EAR99 | ||
|
FRM100JTG2.2
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.2 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | 200 ppm/°C | 30 s | FIXED RESISTOR - FUSIBLE | METAL FILM | 70 °C | NO | e3 | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | YAGEO CORP | , | unknown | EAR99 |