Parametric results for: FRK9150R3 under Power Field-Effect Transistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: frk9150r3
Select parts from the table below to compare.
Compare
Compare
FRK9150R3
Intersil Corporation
Check for Price No Transferred P-CHANNEL NO SINGLE WITH BUILT-IN DIODE 2 100 V 1 26 A 125 mΩ RADIATION HARDENED METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 300 W 150 W 78 A SILICON TO-204AE O-MBFM-P2 e0 Not Qualified 150 °C METAL ROUND FLANGE MOUNT Tin/Lead (Sn/Pb) PIN/PEG BOTTOM INTERSIL CORP not_compliant EAR99 8541.29.00.95
FRK9150R3
Harris Semiconductor
Check for Price No Transferred P-CHANNEL NO SINGLE WITH BUILT-IN DIODE 2 100 V 1 26 A 125 mΩ RADIATION HARDENED METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 300 W 150 W 78 A SILICON TO-204AE O-MBFM-P2 e0 Not Qualified 150 °C METAL ROUND FLANGE MOUNT Tin/Lead (Sn/Pb) PIN/PEG BOTTOM HARRIS SEMICONDUCTOR unknown EAR99 8541.29.00.95 FLANGE MOUNT, O-MBFM-P2
FRK9150R3
Fairchild Semiconductor Corporation
Check for Price Obsolete P-CHANNEL NO SINGLE WITH BUILT-IN DIODE 2 100 V 1 26 A 125 mΩ RADIATION HARDENED METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 78 A SILICON TO-204AE O-MBFM-P2 Not Qualified METAL ROUND FLANGE MOUNT PIN/PEG BOTTOM FAIRCHILD SEMICONDUCTOR CORP unknown EAR99 FLANGE MOUNT, O-MBFM-P2