Filter Your Search
1 - 9 of 9 results
|
FRF9250R2
Harris Semiconductor
|
Check for Price | No | Obsolete | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 14 A | 315 mΩ | RADIATION HARDENED | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 125 W | 125 W | 42 A | SILICON | 936 ns | 344 ns | TO-254AA | S-MSFM-P3 | e0 | Not Qualified | 150 °C | ISOLATED | METAL | SQUARE | FLANGE MOUNT | TIN LEAD | PIN/PEG | SINGLE | HARRIS SEMICONDUCTOR | FLANGE MOUNT, S-MSFM-P3 | unknown | EAR99 | 8541.29.00.95 | |||
|
FRF9250R3
Harris Semiconductor
|
Check for Price | No | Transferred | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 14 A | 315 mΩ | RADIATION HARDENED | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 125 W | 125 W | 42 A | SILICON | 936 ns | 344 ns | TO-254AA | S-MSFM-P3 | e0 | Not Qualified | 150 °C | ISOLATED | METAL | SQUARE | FLANGE MOUNT | Tin/Lead (Sn/Pb) | PIN/PEG | SINGLE | HARRIS SEMICONDUCTOR | FLANGE MOUNT, S-MSFM-P3 | unknown | EAR99 | 8541.29.00.95 | |||
|
FRF9250R3
Intersil Corporation
|
Check for Price | No | Transferred | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 14 A | 315 mΩ | RADIATION HARDENED | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 125 W | 42 A | SILICON | TO-254AA | S-MSFM-P3 | e0 | Not Qualified | 150 °C | ISOLATED | METAL | SQUARE | FLANGE MOUNT | Tin/Lead (Sn/Pb) | PIN/PEG | SINGLE | INTERSIL CORP | not_compliant | EAR99 | ||||||||
|
FRF9250R
Intersil Corporation
|
Check for Price | Transferred | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 14 A | 315 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 42 A | SWITCHING | SILICON | TO-254AA | S-MSFM-P3 | Not Qualified | ISOLATED | METAL | SQUARE | FLANGE MOUNT | PIN/PEG | SINGLE | INTERSIL CORP | FLANGE MOUNT, S-MSFM-P3 | unknown | EAR99 | ||||||||||||
|
FRF9250R
Harris Semiconductor
|
Check for Price | Transferred | N-CHANNEL | NO | 3 | 315 mΩ | RADIATION HARDENED | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SILICON | TO-254AA | S-MSFM-P3 | Not Qualified | METAL | SQUARE | FLANGE MOUNT | PIN/PEG | SINGLE | HARRIS SEMICONDUCTOR | FLANGE MOUNT, S-MSFM-P3 | unknown | EAR99 | ||||||||||||||||||
|
FRF9250R1
Harris Semiconductor
|
Check for Price | No | Obsolete | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 14 A | 315 mΩ | RADIATION HARDENED | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 125 W | 125 W | 42 A | SILICON | 936 ns | 344 ns | TO-254AA | S-MSFM-P3 | e0 | Not Qualified | 150 °C | ISOLATED | METAL | SQUARE | FLANGE MOUNT | TIN LEAD | PIN/PEG | SINGLE | HARRIS SEMICONDUCTOR | FLANGE MOUNT, S-MSFM-P3 | unknown | EAR99 | 8541.29.00.95 | |||
|
FRF9250R3
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 14 A | 315 mΩ | RADIATION HARDENED | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 42 A | SILICON | TO-254AA | S-MSFM-P3 | Not Qualified | ISOLATED | METAL | SQUARE | FLANGE MOUNT | PIN/PEG | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | FLANGE MOUNT, S-MSFM-P3 | unknown | EAR99 | ||||||||||||
|
FRF9250R
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 14 A | 315 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 50 W | 42 A | SWITCHING | SILICON | TO-254AA | R-MSFM-P3 | e0 | Not Qualified | 150 °C | ISOLATED | METAL | RECTANGULAR | FLANGE MOUNT | TIN LEAD | PIN/PEG | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | ||||||||
|
FRF9250R4
Harris Semiconductor
|
Check for Price | No | Obsolete | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 14 A | 315 mΩ | RADIATION HARDENED | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 125 W | 125 W | 42 A | SILICON | 936 ns | 344 ns | TO-254AA | S-MSFM-P3 | e0 | Not Qualified | 150 °C | ISOLATED | METAL | SQUARE | FLANGE MOUNT | TIN LEAD | PIN/PEG | SINGLE | HARRIS SEMICONDUCTOR | FLANGE MOUNT, S-MSFM-P3 | unknown | EAR99 | 8541.29.00.95 |