Parametric results for: FRF507G under Rectifier Diodes

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: frf507g
Select parts from the table below to compare.
Compare
Compare
FRF507GC00TUC
Fagor Electrónica
Check for Price Yes Active 2.5 A 1.5 V 500 ns 5 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 1 kV 2 LOW POWER LOSS, FREE WHEELING DIODE EFFICIENCY 30 A 1 R-PSFM-T3 e3 TO-220AB 1 150 °C -65 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Matte Tin (Sn) THROUGH-HOLE SINGLE FAGOR ELECTRONICA S COOP ITO-220AB, 3 PIN compliant EAR99 8541.10.00.80
FRF507GD
Taiwan Semiconductor
Check for Price Yes Active 5 A 1.5 V 500 ns RECTIFIER DIODE NO 1 kV GENERAL PURPOSE 30 A 1 150 °C 260 TAIWAN SEMICONDUCTOR CO LTD compliant EAR99
FRF507G
Fagor Electrónica
Check for Price Yes Yes Active 2.5 A 1.5 V 500 ns 5 µA SILICON 1 kV RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 1 kV 2 HIGH RELIABILITY, LOW POWER LOSS EFFICIENCY 30 A 1 Not Qualified R-PSFM-T3 e3 IEC-134 TO-220AB 150 °C -65 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Matte Tin (Sn) THROUGH-HOLE SINGLE FAGOR ELECTRONICA S COOP R-PSFM-T3 compliant EAR99 8541.10.00.80 TO-220AB 3
FRF507GA
Taiwan Semiconductor
Check for Price Yes Active 5 A 1.5 V 500 ns RECTIFIER DIODE NO 1 kV GENERAL PURPOSE 30 A 1 150 °C 260 TAIWAN SEMICONDUCTOR CO LTD compliant EAR99
FRF507G
Taiwan Semiconductor
Check for Price Yes Active 5 A 1.5 V 500 ns RECTIFIER DIODE NO 1 kV GENERAL PURPOSE 30 A 1 150 °C 260 PURE TIN TAIWAN SEMICONDUCTOR CO LTD compliant EAR99