Filter Your Search
1 - 10 of 10 results
|
FRF1605GD
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 16 A | 1.3 V | 250 ns | 5 µA | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 600 V | 2 | HIGH RELIABILITY | FAST RECOVERY | 150 A | 1 | R-PSFM-T3 | TO-220AB | 1 | 150 °C | -65 °C | 260 | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | R-PSFM-T3 | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
FRF1605GC00TUC
Fagor Electrónica
|
Check for Price | Yes | Active | 8 A | 1.3 V | 250 ns | 5 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 600 V | 2 | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 150 A | 1 | R-PSFM-T3 | e3 | AEC-Q101 | TO-220AB | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | FAGOR ELECTRONICA S COOP | R-PSFM-T3 | compliant | EAR99 | ||||||||
|
FRF1605A
Mospec Semiconductor Corp
|
Check for Price | Contact Manufacturer | 8 A | 1.3 V | 150 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | NO | 50 V | 2 | FREE WHEELING DIODE | EFFICIENCY | 150 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | -65 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | MOSPEC SEMICONDUCTOR CORP | R-PSFM-T3 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||
|
FRF1605G
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 16 A | 250 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 600 V | 2 | FAST RECOVERY | 150 A | 1 | Not Qualified | R-PSFM-T3 | e3 | UL RECOGNIZED | TO-220AB | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | FAGOR ELECTRONICA S COOP | PLASTIC, ITO-220AB, 3 PIN | compliant | EAR99 | 8541.10.00.80 | TO-220AB | 3 | ||||||
|
FRF1605C
Goodwork Semiconductor Co Ltd
|
Check for Price | Contact Manufacturer | GOODWORK SEMICONDUCTOR CO LTD | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
FRF1605C
Mospec Semiconductor Corp
|
Check for Price | Contact Manufacturer | 8 A | 1.3 V | 150 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 50 V | 2 | FREE WHEELING DIODE | EFFICIENCY | 150 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | -65 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | MOSPEC SEMICONDUCTOR CORP | R-PSFM-T3 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||
|
FRF1605D
Mospec Semiconductor Corp
|
Check for Price | Contact Manufacturer | 8 A | 1.3 V | 150 ns | 10 µA | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 50 V | 2 | FREE WHEELING DIODE | EFFICIENCY | 150 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | -65 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | MOSPEC SEMICONDUCTOR CORP | R-PSFM-T3 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||
|
FRF1605GA
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 16 A | 1.3 V | 250 ns | 5 µA | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | NO | 600 V | 2 | HIGH RELIABILITY | FAST RECOVERY | 150 A | 1 | R-PSFM-T3 | TO-220AB | 1 | 150 °C | -65 °C | 260 | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | R-PSFM-T3 | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
FRF1605GC
Fagor Electrónica
|
Check for Price | Active | e3 | Matte Tin (Sn) | FAGOR ELECTRONICA S COOP | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
FRF1605G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 16 A | 1.3 V | 250 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 600 V | 2 | GENERAL PURPOSE | 150 A | 1 | TO-220AB | 1 | 150 °C | 260 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | PURE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 |