Filter Your Search
1 - 10 of 16 results
|
P0603C60R0BNT
Vishay Intertechnologies
|
$9.0909 | Yes | Active | 60 Ω | 0.1 % | 125 mW | 0603 | SURFACE MOUNT | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 75 V | e2 | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1.52 mm | 850 µm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | ||||||
|
P1206Y60R0WNT
Vishay Intertechnologies
|
$10.1051 | Yes | Active | 60 Ω | 0.05 % | 330 mW | 1206 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 200 V | e2 | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | TIN SILVER OVER NICKEL | WRAPAROUND | 500 µm | 3.06 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | ||||||
|
D55342K07B60D0RTIV
Vishay Intertechnologies
|
$11.8837 | No | Active | 60 Ω | 1 % | 250 mW | 1206 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 100 V | e0 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 | ||||||||
|
M55342H11B60D0RWI
Vishay Intertechnologies
|
$17.7723 | No | Active | 60 Ω | 1 % | 50 mW | 0402 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | LASER TRIMMABLE, NON-INDUCTIVE | 70 °C | YES | 30 V | e0 | 150 °C | -65 °C | Rectangular | 2 | WAFFLE PACK | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 840 µm | 1.02 mm | 560 µm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | ||||||
|
1614103-4
TE Connectivity
|
Check for Price | Yes | Obsolete | 60 Ω | 0.25 % | 250 mW | THROUGH HOLE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | H8 | PRECISION | NO | 2 | TUBULAR PACKAGE | TAPE | WIRE | TE CONNECTIVITY LTD | AXIAL LEADED, ROHS COMPLIANT | unknown | EAR99 | 8533.21.00.90 | ||||||||||||||
|
FC0402K60R0FTBSTS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 60 Ω | 1 % | 50 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 30 V | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED, 7 INCH | Tin/Silver/Copper - with Nickel barrier | ONE SURFACE | 381 µm | 1.067 mm | 559 µm | VISHAY INTERTECHNOLOGY INC | -55 | unknown | ||||||||
|
31A1128601F
EMC Technology RF Labs
|
Check for Price | Transferred | 60 Ω | 1 % | 100 W | CHASSIS MOUNT | 200 ppm/°C | FIXED RESISTOR | THIN FILM | 100 °C | NO | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TRAY | FLAT | EMC TECHNOLOGY & FLORIDA RF LABS | ROHS COMPLIANT | unknown | EAR99 | |||||||||||||||
|
SFM6000BFKGNHWS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 60 Ω | 1 % | 250 mW | 0202 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 100 V | e4 | 175 °C | -55 °C | Rectangular | 2 | WAFFLE PACK | Gold (Au) | ONE SURFACE | 254 µm | 500 µm | 500 µm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | |||||||
|
31A1128601F
Smiths Group
|
Check for Price | Active | 60 Ω | 1 % | CHASSIS MOUNT | 200 ppm/°C | FIXED RESISTOR | THIN FILM | RATED POWER DISSIPATED USING HEAT SINK: 100W | 100 °C | NO | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TRAY | FLAT | SMITHS GROUP PLC | , | unknown | ||||||||||||||||
|
FC0402K60R0FTBT1
Vishay Intertechnologies
|
Check for Price | No | Active | 60 Ω | 1 % | 50 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 30 V | e0 | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED, 7 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | ONE SURFACE | 381 µm | 1.067 mm | 559 µm | VISHAY INTERTECHNOLOGY INC | -55 | unknown |