Filter Your Search
1 - 1 of 1 results
|
FREQCFPT-9051HU1ALF
C-MAC Automotive
|
Check for Price | Yes | Yes | Contact Manufacturer | 2.5 % | 1 PPM/FIRST YEAR | 15 pF | 5 V | HCMOS | CFPT-9051 | TRI-STATE; ENABLE/DISABLE FUNCTION | 4.5 V | 500 mV | 7 ns | NO | 50 MHz | 1 MHz | 7 ns | 5.5 V | 4.5 V | 45/55 % | 75 °C | -30 °C | SURFACE MOUNT | YES | 14.7mm x 9.2mm x 6.2mm | C-MAC MICROTECHNOLOGY | unknown | Clock |