Filter Your Search
1 - 6 of 6 results
|
FREQCFPT-123HW
Rakon Limited
|
Check for Price | No | Transferred | 2.5 % | 1 PPM/FIRST YEAR | 10 kΩ | 3 V | CLIPPED SINE | TAPE AND REEL | 2.5 V | 500 mV | NO | 26 MHz | 10 MHz | 800 mV | 3.15 V | 2.85 V | 85 °C | -30 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 2.0mm | RAKON LTD | unknown | Sine | |||||
|
FREQCFPT-123HW
IQD Frequency Products
|
Check for Price | No | No | Not Recommended | 2.5 % | 1 PPM/FIRST YEAR | 10 kΩ | 3 V | CLIPPED SINE | TAPE AND REEL | 2.5 V | 500 mV | NO | 26 MHz | 10 MHz | 800 mV | 3.15 V | 2.85 V | 85 °C | -30 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 2.0mm | IQD FREQUENCY PRODUCTS LTD | compliant | Sine | ||||
|
LFFREQCFPT-123HW
Rakon Limited
|
Check for Price | Yes | Transferred | 2.5 % | 1 PPM/FIRST YEAR | 10 kΩ | 3 V | CLIPPED SINE | TAPE AND REEL | 2.5 V | 500 mV | NO | 26 MHz | 10 MHz | 800 mV | 3.15 V | 2.85 V | e4 | 85 °C | -30 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 2.0mm | RAKON LTD | unknown | Sine | |||
|
LFFREQCFPT-123HW
C-MAC Automotive
|
Check for Price | Yes | Transferred | 2.5 % | 1 PPM/FIRST YEAR | 10 kΩ | 3 V | CLIPPED SINE | TAPE AND REEL | 2.5 V | 500 mV | NO | 26 MHz | 10 MHz | 800 mV | 3.15 V | 2.85 V | e4 | 85 °C | -30 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 2.0mm | C-MAC MICROTECHNOLOGY | unknown | Sine | |||
|
FREQCFPT-123HW
C-MAC Automotive
|
Check for Price | No | Transferred | 2.5 % | 1 PPM/FIRST YEAR | 10 kΩ | 3 V | CLIPPED SINE | TAPE AND REEL | 2.5 V | 500 mV | NO | 26 MHz | 10 MHz | 800 mV | 3.15 V | 2.85 V | 85 °C | -30 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 2.0mm | C-MAC MICROTECHNOLOGY | unknown | Sine | |||||
|
LFFREQCFPT-123HW
IQD Frequency Products
|
Check for Price | Yes | Yes | Not Recommended | 2.5 % | 1 PPM/FIRST YEAR | 10 kΩ | 3 V | CLIPPED SINE | TAPE AND REEL | 2.5 V | 500 mV | NO | 26 MHz | 10 MHz | 800 mV | 3.15 V | 2.85 V | e4 | 85 °C | -30 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 2.0mm | IQD FREQUENCY PRODUCTS LTD | compliant | Sine |