Filter Your Search
1 - 10 of 23,206 results
|
CCL-6-FREQ10-B-4-7-F-B
Cal Crystal Lab Inc / Comclok Inc
|
Check for Price | Transferred | 50 ppm | 0.01 % | 5 PPM/YEAR | 30 Ω | 10 pF | L10.5XB4.0XH14.0 (mm)/L0.413XB0.157XH0.551 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | 1 mW | 12.999 MHz | 10 MHz | -40 °C | 85 °C | SURFACE MOUNT | YES | L10.5XB4.0XH14.0 (mm)/L0.413XB0.157XH0.551 (inch) | CAL CRYSTAL LAB / COMCLOK INC | compliant | 8541.60.00.80 | ||||||||
|
EUJA10-FREQ10-L2TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 15 ppm | 0.003 % | 5 PPM/YEAR | 80 Ω | 10 pF | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT CRYSTAL; TAPE AND REEL | 2 mW | 4.999 MHz | 4.1 MHz | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | ECLIPTEK CORP | compliant | 8541.60.00.80 | ROHS COMPLIANT PACKAGE-2 | ||
|
CCL-6-FREQ10-A-1-2-F-G
Transko Electronics Inc
|
Check for Price | Contact Manufacturer | 100 ppm | 0.01 % | 5 PPM/YEAR | 30 Ω | 32 pF | L10.5XB4.0XH14.0 (mm)/L0.413XB0.157XH0.551 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 1 mW | 12.999 MHz | 10 MHz | 70 °C | SURFACE MOUNT | YES | L10.5XB4.0XH14.0 (mm)/L0.413XB0.157XH0.551 (inch) | TRANSKO ELECTRONICS INC | compliant | 8541.60.00.80 | GULLWING PACKAGE-2 | ||||||||
|
SM13T-06-FREQ-10F3LP
Pletronics Inc
|
Check for Price | Yes | Yes | Active | 10 ppm | 0.002 % | 5 PPM/FIRST YEAR | 80 Ω | 6 pF | L7.0XB5.0XH1.1 (mm)/L0.276XB0.197XH0.043 (inch) | 105 °C | PARALLEL - 3RD OVERTONE | TAPE AND REEL; AT CUT CRYSTAL | 100 µW | 100 MHz | 40 MHz | e4 | -40 °C | 105 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L7.0XB5.0XH1.1 (mm)/L0.276XB0.197XH0.043 (inch) | PLETRONICS INC | compliant | 8541.60.00.80 | ROHS COMPLIANT, MINIATURE, SMD, 4 PIN | ||
|
SM13TS-18-FREQ-10D3EE
Pletronics Inc
|
Check for Price | Yes | Yes | Active | 10 ppm | 0.001 % | 5 PPM/FIRST YEAR | 80 Ω | 18 pF | L7.0XB5.0XH1.1 (mm)/L0.276XB0.197XH0.043 (inch) | 60 °C | PARALLEL - 3RD OVERTONE | TAPE AND REEL; AT CUT CRYSTAL | 100 µW | 100 MHz | 40 MHz | e4 | -10 °C | 60 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L7.0XB5.0XH1.1 (mm)/L0.276XB0.197XH0.043 (inch) | PLETRONICS INC | compliant | 8541.60.00.80 | ROHS COMPLIANT, MINIATURE, SMD, 4 PIN | ||
|
CCL-6-FREQ10-C-3-2-F-A
Cal Crystal Lab Inc / Comclok Inc
|
Check for Price | Transferred | 50 ppm | 0.005 % | 5 PPM/YEAR | 30 Ω | 32 pF | L10.5XB4.0XH14.0 (mm)/L0.413XB0.157XH0.551 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 1 mW | 12.999 MHz | 10 MHz | -20 °C | 70 °C | SURFACE MOUNT | YES | L10.5XB4.0XH14.0 (mm)/L0.413XB0.157XH0.551 (inch) | CAL CRYSTAL LAB / COMCLOK INC | compliant | 8541.60.00.80 | ||||||||
|
CCL-6-FREQ10-F-4-7-F-R
Cal Crystal Lab Inc / Comclok Inc
|
Check for Price | Yes | Yes | Transferred | 25 ppm | 0.0025 % | 5 PPM/YEAR | 30 Ω | 10 pF | L10.5XB4.0XH14.0 (mm)/L0.413XB0.157XH0.551 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | 1 mW | 12.999 MHz | 10 MHz | -40 °C | 85 °C | SURFACE MOUNT | YES | L10.5XB4.0XH14.0 (mm)/L0.413XB0.157XH0.551 (inch) | CAL CRYSTAL LAB / COMCLOK INC | compliant | 8541.60.00.80 | ROHS COMPLIANT PACKAGE-2 | |||||
|
CCL-6-FREQ10-H-3-6-F-A
Cal Crystal Lab Inc / Comclok Inc
|
Check for Price | Transferred | 10 ppm | 0.0025 % | 5 PPM/YEAR | 30 Ω | 15 pF | L10.5XB4.0XH14.0 (mm)/L0.413XB0.157XH0.551 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 1 mW | 12.999 MHz | 10 MHz | -20 °C | 70 °C | SURFACE MOUNT | YES | L10.5XB4.0XH14.0 (mm)/L0.413XB0.157XH0.551 (inch) | CAL CRYSTAL LAB / COMCLOK INC | compliant | 8541.60.00.80 | ||||||||
|
ABM82-FREQ-10-R200-7-W-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 15 ppm | 0.0025 % | 5 PPM/FIRST YEAR | 200 Ω | 10 pF | L3.2XB2.5XH0.6 (mm)/L0.126XB0.098XH0.024 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 10 µW | 15.999 MHz | 10 MHz | e4 | -10 °C | 60 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L3.2XB2.5XH0.6 (mm)/L0.126XB0.098XH0.024 (inch) | ABRACON LLC | compliant | 8541.60.00.80 | MINIATURE, CERAMIC, SMD, 4 PIN | ||
|
ABMC2-FREQ-10-R60-B-7-X-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 15 ppm | 0.002 % | 5 PPM/YEAR | 10 pF | L11XB5XH2 (mm)/L0.433XB0.2XH0.079 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT CRYSTAL | 100 µW | 11.999 MHz | 9 MHz | -20 °C | 70 °C | SURFACE MOUNT | YES | L11XB5XH2 (mm)/L0.433XB0.2XH0.079 (inch) | ABRACON LLC | compliant | 8541.60.00.80 |