Filter Your Search
1 - 3 of 3 results
|
FRCMM-40/4/003-A-NA
Eaton Corporation
|
Check for Price | Yes | Active | 480 V | 40 A | EQUIPMENT LEAKAGE CIRCUIT BREAKER | MANUAL ON/OFF | TRIP | 10 kA | EN; IEC; UL | IP20; IP40 | 75 °C | -25 °C | DIN RAIL | 4 | NO | SNAP ON | 70 mm | 65.5 mm | 80 mm | EATON CORP | compliant | ||
|
FRCMM-25/2/003-G/A-NA
Eaton Corporation
|
Check for Price | Yes | Active | 277 V | 25 A | EQUIPMENT LEAKAGE CIRCUIT BREAKER | TOGGLE | TRIP | 10 kA | EN; IEC; UL | IP20 | 40 °C | -25 °C | DIN RAIL | 2 | NO | SNAP ON | 35 mm | 71 mm | 80 mm | EATON CORP | unknown | ||
|
FRCMM-25/2/003-A-NA
Eaton Corporation
|
Check for Price | Yes | Active | 277 V | 25 A | EQUIPMENT LEAKAGE CIRCUIT BREAKER | TRIP | 10 kA | EN; IEC; UL | IP20; IP40 | 55 °C | -25 °C | DIN RAIL | 2 | NO | SNAP ON | 70 mm | 65.5 mm | 80 mm | EATON CORP | not_compliant |