Filter Your Search
1 - 1 of 1 results
|
FRC2010JT300R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 300 Ω | 5 % | 750 mW | 2010 | SURFACE MOUNT | SMT | 400 ppm/°C | 30 s | FUSIBLE RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 300 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | STACKPOLE ELECTRONICS INC | CHIP | compliant |