Filter Your Search
1 - 10 of 49 results
|
FR601GTR
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Obsolete | 6 A | 1.3 V | 150 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | EFFICIENCY | 300 A | 1 | O-PALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SANGDEST MICROELECTRONICS (NANJING) CO LTD | unknown | EAR99 | 8541.10.00.80 | 2019-05-15 | ||||||||||||||
|
FR601GP-T
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | ||||||||||||||||||||||||||||||||||
|
FR601GD1
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Active | 6 A | 1.3 V | 150 ns | 2.5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 200 A | 1 | 50 V | O-PALF-W2 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
FR601-GT3
Sensitron Semiconductors
|
Check for Price | Yes | Yes | Transferred | 6 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | HIGH RELIABILITY, HIGH SURGE CAPABILITY | FAST RECOVERY | 200 A | 1 | Not Qualified | O-PALF-W2 | 1 | 125 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SENSITRON SEMICONDUCTOR | compliant | EAR99 | 8541.10.00.80 | O-PALF-W2 | 2 | ||||||||||
|
FR601G
Kuwait Semiconductor Co Ltd
|
Check for Price | Obsolete | 6 A | 1.3 V | 150 ns | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | 300 A | 1 | 150 °C | FORWARD INTERNATIONAL ELECTRONICS LTD | unknown | EAR99 | ||||||||||||||||||||||||||||
|
SFR601G
Sino-American Silicon Products Inc
|
Check for Price | Obsolete | 6 A | 1.3 V | 150 ns | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | 300 A | 1 | 175 °C | SINO-AMERICAN SILICON PRODUCTS INC | unknown | EAR99 | ||||||||||||||||||||||||||||
|
FR601G
Master Instrument Corp
|
Check for Price | No | Contact Manufacturer | 6 A | 1.3 V | 150 ns | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | 300 A | 1 | e0 | 150 °C | Tin/Lead (Sn/Pb) | MASTER INSTRUMENT CORP | unknown | EAR99 | |||||||||||||||||||||||||
|
FR601-G
Sensitron Semiconductors
|
Check for Price | Yes | Yes | Transferred | 6 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | HIGH RELIABILITY, HIGH SURGE CAPABILITY | FAST RECOVERY | 200 A | 1 | Not Qualified | O-PALF-W2 | 1 | 125 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SENSITRON SEMICONDUCTOR | compliant | EAR99 | 8541.10.00.80 | O-PALF-W2 | 2 | ||||||||||
|
FR601G
RFE International Inc
|
Check for Price | Contact Manufacturer | 6 A | 1.3 V | 150 ns | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | 300 A | 150 °C | RFE INTERNATIONAL INC | unknown | ||||||||||||||||||||||||||||||
|
FR601G
Diodes Incorporated
|
Check for Price | No | Obsolete | 6 A | 1.3 V | 150 ns | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | 300 A | 1 | e0 | 150 °C | Tin/Lead (Sn/Pb) | DIODES INC | unknown | EAR99 |