Filter Your Search
1 - 2 of 2 results
|
FR505GP-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 5 A | 1.35 V | 250 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | EFFICIENCY | 200 A | 1 | O-PALF-W2 | e3 | DO-201AD | 1 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 | ||||||
|
FR505GP-TP
Micro Commercial Components
|
Check for Price | Active | 5 A | 1.35 V | 250 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | EFFICIENCY | 200 A | 1 | O-PALF-W2 | e3 | DO-201AD | 1 | 150 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | compliant | EAR99 | 8541.10.00.80 | O-PALF-W2 | MCC |