Filter Your Search
1 - 10 of 34 results
|
FR501-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 5 A | 1.35 V | 150 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | EFFICIENCY | 200 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201AD | 1 | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | DO-201AD | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | |||||||
|
FR5010
FCI Semiconductor
|
Check for Price | Contact Manufacturer | 50 A | 1 V | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | 500 A | 1 | 175 °C | FIRST COMPONENTS INTERNATIONAL | unknown | EAR99 | |||||||||||||||||||||||||||||||
|
FR501-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 5 A | 1.35 V | 150 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | EFFICIENCY | 200 A | 1 | O-PALF-W2 | DO-201AD | 1 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||
|
FR501GC1
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Active | 5 A | 1.3 V | 150 ns | 2.5 µA | SILICON | 50 V | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 200 A | 1 | 50 V | O-PALF-W2 | DO-201AD | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
FR501GP-AP-HF
Micro Commercial Components
|
Check for Price | Yes | Not Recommended | 5 A | 1.35 V | 150 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | EFFICIENCY | 200 A | 1 | O-PALF-W2 | e3 | DO-201AD | 1 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
FR501GP-BP
Micro Commercial Components
|
Check for Price | Not Recommended | 5 A | 1.35 V | 150 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | EFFICIENCY | 200 A | 1 | O-PALF-W2 | e3 | DO-201AD | 150 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | O-PALF-W2 | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
FR501
Micro Commercial Components
|
Check for Price | No | Obsolete | 5 A | 1.35 V | 150 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | EFFICIENCY | 200 A | 1 | Not Qualified | O-PALF-W2 | e0 | DO-201AD | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | DO-201AD | PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
FR501G
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Active | 5 A | 1.3 V | 150 ns | 2.5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 200 A | 1 | 50 V | O-PALF-W2 | DO-201AD | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.80 | |||||||||||||
|
SFR501
Master Instrument Corp
|
Check for Price | No | Contact Manufacturer | 5 A | 1 V | 100 ns | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | 300 A | 1 | e0 | 175 °C | Tin/Lead (Sn/Pb) | MASTER INSTRUMENT CORP | unknown | EAR99 | |||||||||||||||||||||||||||
|
FR501GP-AP
Micro Commercial Components
|
Check for Price | Not Recommended | 5 A | 1.35 V | 150 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | EFFICIENCY | 200 A | 1 | O-PALF-W2 | e3 | DO-201AD | 150 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | O-PALF-W2 | compliant | EAR99 | 8541.10.00.80 |