Filter Your Search
1 - 2 of 2 results
|
FR305-AP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 3 A | 1.3 V | 250 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | EFFICIENCY | 150 A | 1 | O-PALF-W2 | DO-201AD | 1 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
FR305-AP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 3 A | 250 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | EFFICIENCY | 150 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201AD | 1 | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | not_compliant | EAR99 | 8541.10.00.80 | DO-201AD | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 |