Filter Your Search
1 - 10 of 13 results
|
FR303-T3
Won-Top Electronics Co Ltd
|
Check for Price | No | No | Active | 3 A | 1.2 V | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | HIGH RELIABILITY | FAST RECOVERY | 150 A | 1 | O-PALF-W2 | e0 | DO-201AD | 125 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | DO-201AD | PLASTIC PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||
|
FR303-T
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 3 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | HIGH RELIABILITY | FAST RECOVERY | 200 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201AD | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | RECTRON LTD | DO-201AD | PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
FR303-T/R
Frontier Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 3 A | 1.3 V | 150 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | FAST RECOVERY | 200 A | 1 | Not Qualified | O-PALF-W2 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FRONTIER ELECTRONICS CO LTD | O-PALF-W2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||
|
FR303T&A
Continental Device India Ltd
|
Check for Price | Yes | Active | 3 A | 1.3 V | 150 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | EFFICIENCY | 200 A | 1 | O-PALF-W2 | TS 16949 | DO-201AD | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | CONTINENTAL DEVICE INDIA LTD | compliant | EAR99 | 8541.10.00.80 | |||||||||||||
|
FR303-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 3 A | 1.3 V | 150 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | EFFICIENCY | 150 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201AD | 1 | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | DO-201AD | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | ||||||||
|
FR303-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 3 A | 1.3 V | 150 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | EFFICIENCY | 150 A | 1 | O-PALF-W2 | DO-201AD | 1 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||
|
FR303-TB-LF
Won-Top Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | 3 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | HIGH RELIABILITY | FAST RECOVERY | 150 A | 1 | O-PALF-W2 | e3 | DO-201AD | 125 °C | -65 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | DO-201AD | O-PALF-W2 | 2 | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
FR303-T
Micro Commercial Components
|
Check for Price | No | Obsolete | 3 A | 1.3 V | 150 ns | 10 µA | SILICON | 200 V | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | EFFICIENCY | 150 A | 1 | 200 V | O-PALF-W2 | e0 | DO-201AD | 150 °C | -55 °C | 240 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | 8541.10.00.80 | ||||||||||
|
FR303-T3-LF
Won-Top Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | 3 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | HIGH RELIABILITY | FAST RECOVERY | 150 A | 1 | O-PALF-W2 | e3 | DO-201AD | 2 | 125 °C | -65 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | DO-201AD | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
FR303T/R
EIC Semiconductor Inc
|
Check for Price | Active | RECTIFIER DIODE | EIC SEMICONDUCTOR CO LTD | unknown |