Filter Your Search
1 - 4 of 4 results
|
FR2504-B
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | |||||||||||||||||||||||||||||||||||
|
FR2504-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 25 A | 250 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | FAST RECOVERY | 280 A | 1 | Not Qualified | R-PSFM-T2 | e3 | TO-220AC | 1 | 260 | 10 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | TO-220AC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 3 | 8541.10.00.80 | ||||||||
|
FR2504-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 25 A | 1.3 V | 250 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | FAST RECOVERY | 280 A | 1 | R-PSFM-T2 | TO-220AC | 1 | 150 °C | -50 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | compliant | EAR99 | R-PSFM-T2 | 8541.10.00.80 | ||||||||||||
|
FR2504B
PanJit Semiconductor
|
Check for Price | Yes | Active | 25 A | 1.5 V | 250 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | TUBE: 50 | EFFICIENCY | 280 A | 1 | 400 V | R-PSFM-T2 | TO-220AC | 150 °C | -50 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | R-PSFM-T2 | 8541.10.00.80 |