Filter Your Search
1 - 2 of 2 results
|
FR201-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 2 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | EFFICIENCY | 60 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-15 | 1 | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | DO-15 | O-PALF-W2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | ||||||
|
FR201-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 2 A | 1.3 V | 150 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | EFFICIENCY | 60 A | 1 | O-PALF-W2 | DO-15 | 1 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | O-PALF-W2 | compliant | EAR99 | 8541.10.00.80 |