Parametric results for: FR156-T under Rectifier Diodes

Filter Your Search

1 - 10 of 14 results

|
-
Manufacturer Part Number: fr156t
Select parts from the table below to compare.
Compare
Compare
FR156-T/R
Frontier Electronics Co Ltd
Check for Price Contact Manufacturer 1.5 A 1.3 V 500 ns 5 µA SILICON RECTIFIER DIODE SINGLE NO 800 V 1 FAST RECOVERY 65 A 1 Not Qualified O-PALF-W2 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL FRONTIER ELECTRONICS CO LTD O-PALF-W2 unknown EAR99 8541.10.00.80
FR156-T
Diodes Incorporated
Check for Price Obsolete 1.5 A 500 ns SILICON RECTIFIER DIODE SINGLE NO 800 V 1 FAST RECOVERY 1 Not Qualified O-PALF-W2 DO-15 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL DIODES INC unknown EAR99 8541.10.00.80
FR156-T
Micro Commercial Components
Check for Price No Obsolete e0 240 30 TIN LEAD MICRO COMMERCIAL COMPONENTS unknown EAR99
FR156-T/B
Frontier Electronics Co Ltd
Check for Price Contact Manufacturer 1.5 A 1.3 V 500 ns 5 µA SILICON RECTIFIER DIODE SINGLE NO 800 V 1 FAST RECOVERY 65 A 1 Not Qualified O-PALF-W2 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL FRONTIER ELECTRONICS CO LTD O-PALF-W2 unknown EAR99 8541.10.00.80
FR156-T3
Sangdest Microelectronics (Nanjing) Co Ltd
Check for Price No Obsolete 1.5 A 500 ns SILICON RECTIFIER DIODE SINGLE NO 800 V 1 HIGH RELIABILITY FAST RECOVERY 50 A 1 Not Qualified O-PALF-W2 DO-15 NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL SANGDEST MICROELECTRONICS (NANJING) CO LTD O-PALF-W2 unknown EAR99 8541.10.00.80
FR156-T3-LF
Won-Top Electronics Co Ltd
Check for Price Yes Active 1.5 A 500 ns SILICON RECTIFIER DIODE SINGLE NO 800 V 1 HIGH RELIABILITY FAST RECOVERY 60 A 1 O-PALF-W2 e3 DO-15 2 125 °C -65 °C 260 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL WON-TOP ELECTRONICS CO LTD ROHS COMPLIANT, PLASTIC PACKAGE-2 not_compliant EAR99 8541.10.00.80 DO-15 2
FR156-T
Rectron Semiconductor
Check for Price Yes Yes Active 1.5 A 500 ns SILICON RECTIFIER DIODE SINGLE NO 800 V 1 HIGH RELIABILITY FAST RECOVERY 60 A 1 Not Qualified O-PALF-W2 e3 DO-15 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL RECTRON LTD PLASTIC PACKAGE-2 not_compliant EAR99 8541.10.00.80 DO-15 2
FR156-TP-HF
Micro Commercial Components
Check for Price Yes Obsolete 1.5 A 1.3 V 500 ns 5 µA SILICON RECTIFIER DIODE SINGLE NO 800 V 1 EFFICIENCY 50 A 1 O-PALF-W2 DO-15 1 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL MICRO COMMERCIAL COMPONENTS CORP compliant EAR99 8541.10.00.80
FR156-TP
Micro Commercial Components
Check for Price Yes Yes Obsolete 1.5 A 1.3 V 500 ns 5 µA SILICON RECTIFIER DIODE SINGLE NO 800 V 1 EFFICIENCY 50 A 1 Not Qualified O-PALF-W2 e3 DO-15 1 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICRO COMMERCIAL COMPONENTS ROHS COMPLIANT, PLASTIC PACKAGE-2 not_compliant EAR99 8541.10.00.80 DO-15 2
FR156-T3
Won-Top Electronics Co Ltd
Check for Price No Active 1.5 A 1.2 V 500 ns SILICON RECTIFIER DIODE SINGLE NO 800 V 1 HIGH RELIABILITY FAST RECOVERY 60 A 1 O-PALF-W2 e0 DO-15 125 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Lead (Sn/Pb) WIRE AXIAL WON-TOP ELECTRONICS CO LTD PLASTIC PACKAGE-2 unknown EAR99 8541.10.00.80 DO-15 2