Parametric results for: FR154-TB under Rectifier Diodes

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: fr154tb
Select parts from the table below to compare.
Compare
Compare
FR154-TB-LF
Won-Top Electronics Co Ltd
Check for Price Yes Active 1.5 A 150 ns SILICON RECTIFIER DIODE SINGLE NO 400 V 1 HIGH RELIABILITY FAST RECOVERY 60 A 1 O-PALF-W2 e3 DO-15 2 125 °C -65 °C 260 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL WON-TOP ELECTRONICS CO LTD DO-15 ROHS COMPLIANT, PLASTIC PACKAGE-2 2 not_compliant EAR99 8541.10.00.80
FR154-TB
Won-Top Electronics Co Ltd
Check for Price No Active 1.5 A 1.2 V 150 ns SILICON RECTIFIER DIODE SINGLE NO 400 V 1 HIGH RELIABILITY FAST RECOVERY 60 A 1 O-PALF-W2 e0 DO-15 125 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL WON-TOP ELECTRONICS CO LTD DO-15 PLASTIC PACKAGE-2 2 unknown EAR99 8541.10.00.80
FR154-T/B
Frontier Electronics Co Ltd
Check for Price Contact Manufacturer 1.5 A 1.3 V 150 ns 5 µA SILICON RECTIFIER DIODE SINGLE NO 400 V 1 FAST RECOVERY 65 A 1 Not Qualified O-PALF-W2 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL FRONTIER ELECTRONICS CO LTD O-PALF-W2 unknown EAR99 8541.10.00.80